Single FETs, MOSFETs

Results: 62
Manufacturer
IXYSLittelfuse Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveObsolete
Technology
-MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
100 V200 V500 V1000 V1700 V
Current - Continuous Drain (Id) @ 25°C
200mA (Tc)250mA (Tj)400mA (Tc)800mA (Tc)800mA (Tj)1A (Tc)1A (Tj)1.6A (Tc)1.6A (Tj)2A (Tj)3A (Tc)3A (Tj)6A (Tc)6A (Tj)
Drive Voltage (Max Rds On, Min Rds On)
0V10V-
Rds On (Max) @ Id, Vgs
64mOhm @ 8A, 0V73mOhm @ 8A, 0V240mOhm @ 8A, 0V330mOhm @ 10A, 10V500mOhm @ 3A, 0V1.4Ohm @ 10A, 10V1.5Ohm @ 1.5A, 0V1.5Ohm @ 5A, 10V2.2Ohm @ 3A, 0V2.3Ohm @ 800mA, 0V4.6Ohm @ 400mA, 0V5.5Ohm @ 1.5A, 0V6Ohm @ 1.5A, 0V6.5Ohm @ 1A, 0V
Vgs(th) (Max) @ Id
3.5V @ 250mA3.5V @ 250µA4V @ 25µA4.5V @ 100µA4.5V @ 250µA4.5V @ 25µA5V @ 25µA-
Gate Charge (Qg) (Max) @ Vgs
5.8 nC @ 5 V12.7 nC @ 5 V14.6 nC @ 5 V23.7 nC @ 5 V27 nC @ 5 V37.5 nC @ 5 V40 nC @ 5 V47 nC @ 5 V95 nC @ 5 V96 nC @ 5 V110 nC @ 5 V125 nC @ 10 V130 nC @ 10 V199 nC @ 5 V
Vgs (Max)
±20V±30V
Input Capacitance (Ciss) (Max) @ Vds
100 pF @ 25 V120 pF @ 25 V312 pF @ 25 V325 pF @ 25 V645 pF @ 10 V645 pF @ 25 V1020 pF @ 25 V1070 pF @ 25 V2500 pF @ 25 V2650 pF @ 10 V2650 pF @ 25 V2800 pF @ 25 V3090 pF @ 25 V3650 pF @ 10 V
Power Dissipation (Max)
1.1W (Ta), 25W (Tc)60W (Tc)100W (Tc)125W (Tc)290W (Tc)300W (Tc)400W (Tc)568W (Tc)695W (Tc)830W (Tc)-
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)-
Mounting Type
-Surface MountThrough Hole
Supplier Device Package
-TO-220-3TO-247 (IXTH)TO-247HVTO-251AATO-252AATO-263 (D2PAK)TO-263AATO-263HVTO-268AA
Package / Case
-TO-220-3TO-247-3TO-247-3 VariantTO-251-3 Short Leads, IPAK, TO-251AATO-252-3, DPAK (2 Leads + Tab), SC-63TO-263-3, D2PAK (2 Leads + Tab), TO-263ABTO-268-3, D3PAK (2 Leads + Tab), TO-268AA
Stocking Options
Environmental Options
Media
Marketplace Product
62Results
Applied FiltersRemove All

Showing
of 62
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
TO-252-3
IXTY08N50D2
MOSFET N-CH 500V 800MA TO252
Littelfuse Inc.
7,683
In Stock
1 : ¥23.56000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
500 V
800mA (Tc)
-
4.6Ohm @ 400mA, 0V
-
12.7 nC @ 5 V
±20V
312 pF @ 25 V
Depletion Mode
60W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-263AB
IXTA08N100D2
MOSFET N-CH 1000V 800MA TO263
Littelfuse Inc.
1,362
In Stock
1 : ¥23.56000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
1000 V
800mA (Tc)
-
21Ohm @ 400mA, 0V
-
14.6 nC @ 5 V
±20V
325 pF @ 25 V
Depletion Mode
60W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-263AA
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-252-3
IXTY01N100D
MOSFET N-CH 1000V 400MA TO252AA
Littelfuse Inc.
7,880
In Stock
1 : ¥31.44000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
1000 V
400mA (Tc)
0V
80Ohm @ 50mA, 0V
4.5V @ 25µA
5.8 nC @ 5 V
±20V
100 pF @ 25 V
Depletion Mode
1.1W (Ta), 25W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-263AB
IXTA6N50D2
MOSFET N-CH 500V 6A TO263
Littelfuse Inc.
2,723
In Stock
1 : ¥76.84000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
500 V
6A (Tc)
-
500mOhm @ 3A, 0V
-
96 nC @ 5 V
±20V
2800 pF @ 25 V
Depletion Mode
300W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-263AA
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263AB
IXTA6N50D2-TRL
MOSFET N-CH 500V 6A TO263
Littelfuse Inc.
794
In Stock
1 : ¥76.84000
Cut Tape (CT)
800 : ¥48.44544
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
500 V
6A (Tj)
0V
500mOhm @ 3A, 0V
4.5V @ 250µA
96 nC @ 5 V
±20V
2800 pF @ 25 V
Depletion Mode
300W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-263 (D2PAK)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-247-AD-EP-(H)
IXTH10N100D2
MOSFET N-CH 1000V 10A TO247
Littelfuse Inc.
464
In Stock
1 : ¥166.41000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
1000 V
10A (Tc)
10V
1.5Ohm @ 5A, 10V
-
200 nC @ 5 V
±20V
5320 pF @ 25 V
Depletion Mode
695W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-247 (IXTH)
TO-247-3
TO-263AB
IXTA1N170DHV
MOSFET N-CH 1700V 1A TO263
Littelfuse Inc.
295
In Stock
1 : ¥177.00000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
1700 V
1A (Tc)
10V
16Ohm @ 500mA, 0V
-
47 nC @ 5 V
±20V
3090 pF @ 25 V
Depletion Mode
290W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-263HV
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-252-3
IXTY01N100D-TRL
MOSFET N-CH 1000V 400MA TO252AA
Littelfuse Inc.
7,663
In Stock
1 : ¥31.44000
Cut Tape (CT)
2,500 : ¥15.28859
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
1000 V
400mA (Tc)
0V
80Ohm @ 50mA, 0V
4.5V @ 25µA
5.8 nC @ 5 V
±20V
100 pF @ 25 V
Depletion Mode
1.1W (Ta), 25W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-220-3
IXTP3N50D2
MOSFET N-CH 500V 3A TO220AB
Littelfuse Inc.
495
In Stock
1 : ¥36.94000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
500 V
3A (Tc)
-
1.5Ohm @ 1.5A, 0V
-
40 nC @ 5 V
±20V
1070 pF @ 25 V
Depletion Mode
125W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220-3
TO-220-3
TO-220-3
IXTP6N50D2
MOSFET N-CH 500V 6A TO220AB
Littelfuse Inc.
1,977
In Stock
1 : ¥75.45000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
500 V
6A (Tc)
-
500mOhm @ 3A, 0V
-
96 nC @ 5 V
±20V
2800 pF @ 25 V
Depletion Mode
300W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220-3
TO-220-3
TO-263AB
IXTA6N100D2
MOSFET N-CH 1000V 6A TO263
Littelfuse Inc.
580
In Stock
1 : ¥76.84000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
1000 V
6A (Tc)
-
2.2Ohm @ 3A, 0V
-
95 nC @ 5 V
±20V
2650 pF @ 25 V
Depletion Mode
300W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-263AA
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-247-AD-EP-(H)
IXTH6N100D2
MOSFET N-CH 1000V 6A TO247
Littelfuse Inc.
502
In Stock
1 : ¥88.83000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
1000 V
6A (Tc)
-
2.2Ohm @ 3A, 0V
-
95 nC @ 5 V
±20V
2650 pF @ 25 V
Depletion Mode
300W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-247 (IXTH)
TO-247-3
TO-251
IXTU02N50D
MOSFET N-CH 500V 200MA TO251
IXYS
368
In Stock
1 : ¥11.00000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
500 V
200mA (Tc)
10V
30Ohm @ 50mA, 0V
5V @ 25µA
-
±20V
120 pF @ 25 V
Depletion Mode
1.1W (Ta), 25W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-251AA
TO-251-3 Short Leads, IPAK, TO-251AA
TO-252-3
IXTY02N50D
MOSFET N-CH 500V 200MA TO252
IXYS
328
In Stock
2,940
Factory
1 : ¥19.70000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
500 V
200mA (Tc)
-
30Ohm @ 50mA, 0V
-
-
±20V
120 pF @ 25 V
Depletion Mode
1.1W (Ta), 25W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-220-3
IXTP1R6N100D2
MOSFET N-CH 1000V 1.6A TO220AB
Littelfuse Inc.
256
In Stock
750
Factory
1 : ¥29.06000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
1000 V
1.6A (Tc)
10V
10Ohm @ 800mA, 0V
-
27 nC @ 5 V
±20V
645 pF @ 25 V
Depletion Mode
100W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220-3
TO-220-3
TO-263AB
IXTA3N50D2
MOSFET N-CH 500V 3A TO263
Littelfuse Inc.
731
In Stock
1 : ¥40.80000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
500 V
3A (Tc)
-
1.5Ohm @ 1.5A, 0V
-
40 nC @ 5 V
±20V
1070 pF @ 25 V
Depletion Mode
125W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-263AA
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263AB
IXTA1R6N100D2HV
MOSFET N-CH 1000V 1.6A TO263HV
Littelfuse Inc.
115
In Stock
1 : ¥45.15000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
1000 V
1.6A (Tj)
0V
10Ohm @ 800mA, 0V
4.5V @ 100µA
27 nC @ 5 V
±20V
645 pF @ 10 V
Depletion Mode
100W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-263HV
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263AB
IXTA3N100D2
MOSFET N-CH 1000V 3A TO263
Littelfuse Inc.
406
In Stock
1 : ¥50.41000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
1000 V
3A (Tc)
-
5.5Ohm @ 1.5A, 0V
-
37.5 nC @ 5 V
±20V
1020 pF @ 25 V
Depletion Mode
125W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-263AA
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263AB
IXTA3N100D2HV
MOSFET N-CH 1000V 3A TO263HV
Littelfuse Inc.
300
In Stock
1 : ¥52.21000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
1000 V
3A (Tj)
0V
6Ohm @ 1.5A, 0V
4.5V @ 250µA
37.5 nC @ 5 V
±20V
1020 pF @ 25 V
Depletion Mode
125W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-263HV
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-220-3
IXTP01N100D
MOSFET N-CH 1000V 400MA TO220AB
Littelfuse Inc.
250
In Stock
1 : ¥56.40000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
1000 V
400mA (Tc)
0V
80Ohm @ 50mA, 0V
4.5V @ 25µA
5.8 nC @ 5 V
±20V
100 pF @ 25 V
Depletion Mode
1.1W (Ta), 25W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220-3
TO-220-3
TO-220-3
IXTP6N100D2
MOSFET N-CH 1000V 6A TO220AB
Littelfuse Inc.
300
In Stock
1 : ¥75.45000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
1000 V
6A (Tc)
-
2.2Ohm @ 3A, 0V
-
95 nC @ 5 V
±20V
2650 pF @ 25 V
Depletion Mode
300W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220-3
TO-220-3
TO-247-AD-EP-(H)
IXTH6N50D2
MOSFET N-CH 500V 6A TO247
Littelfuse Inc.
270
In Stock
1 : ¥88.83000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
500 V
6A (Tc)
-
500mOhm @ 3A, 0V
-
96 nC @ 5 V
±20V
2800 pF @ 25 V
Depletion Mode
300W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-247 (IXTH)
TO-247-3
TO-263AB
IXTA08N50D2
MOSFET N-CH 500V 800MA TO263
Littelfuse Inc.
255
In Stock
350
Factory
1 : ¥23.56000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
500 V
800mA (Tc)
-
4.6Ohm @ 400mA, 0V
-
12.7 nC @ 5 V
±20V
312 pF @ 25 V
Depletion Mode
60W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-263AA
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-247-AD-EP-(H)
IXTH2N170D2
MOSFET N-CH 1700V 2A TO247
Littelfuse Inc.
10
In Stock
1 : ¥178.97000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
1700 V
2A (Tj)
0V
6.5Ohm @ 1A, 0V
-
110 nC @ 5 V
±20V
3650 pF @ 10 V
Depletion Mode
568W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-247 (IXTH)
TO-247-3
TO-268
IXTT2N170D2
MOSFET N-CH 1700V 2A TO268
Littelfuse Inc.
28
In Stock
1 : ¥247.94000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
1700 V
2A (Tj)
-
6.5Ohm @ 1A, 0V
-
110 nC @ 5 V
±20V
3650 pF @ 25 V
Depletion Mode
568W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-268AA
TO-268-3, D3PAK (2 Leads + Tab), TO-268AA
Showing
of 62

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.