TSM1NB60CP ROG | |
---|---|
DigiKey Part Number | TSM1NB60CPROGTR-ND - Tape & Reel (TR) TSM1NB60CPROGCT-ND - Cut Tape (CT) TSM1NB60CPROGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM1NB60CP ROG |
Description | MOSFET N-CHANNEL 600V 1A TO252 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 1A (Tc) 39W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | TSM1NB60CP ROG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 10Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.1 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 138 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 39W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥4.87700 | ¥48.77 |
100 | ¥3.37670 | ¥337.67 |
500 | ¥2.82154 | ¥1,410.77 |
1,000 | ¥2.40137 | ¥2,401.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.13869 | ¥5,346.73 |
5,000 | ¥2.02613 | ¥10,130.65 |
12,500 | ¥1.87605 | ¥23,450.62 |
25,000 | ¥1.85747 | ¥46,436.75 |