NCV8406ADTRKG is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 2,690
Unit Price: ¥13.71000
Datasheet

NCV8406ADTRKG

DigiKey Part Number
NCV8406ADTRKGOSTR-ND - Tape & Reel (TR)
NCV8406ADTRKGOSCT-ND - Cut Tape (CT)
NCV8406ADTRKGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV8406ADTRKG
Description
IC PWR DRIVER N-CHANNEL 1:1 DPAK
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 7A DPAK
Datasheet
 Datasheet
EDA/CAD Models
NCV8406ADTRKG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
60V (Max)
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
7A
Rds On (Typ)
185mOhm
Input Type
Non-Inverting
Features
Auto Restart
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number