VND7NV04TR-E | |
---|---|
DigiKey Part Number | 497-11707-2-ND - Tape & Reel (TR) 497-11707-1-ND - Cut Tape (CT) 497-11707-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VND7NV04TR-E |
Description | IC PWR DRIVER N-CHANNEL 1:1 DPAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 6A DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 36V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 6A | |
Rds On (Typ) | 60mOhm (Max) | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.99000 | ¥16.99 |
10 | ¥14.13700 | ¥141.37 |
100 | ¥11.24910 | ¥1,124.91 |
500 | ¥9.51828 | ¥4,759.14 |
1,000 | ¥8.07615 | ¥8,076.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.67232 | ¥19,180.80 |
5,000 | ¥7.38390 | ¥36,919.50 |