TLV9004IRUCR | |
---|---|
DigiKey Part Number | 296-53477-2-ND - Tape & Reel (TR) 296-53477-1-ND - Cut Tape (CT) 296-53477-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9004IRUCR |
Description | IC OPAMP GP 4 CIRCUIT 14QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit Rail-to-Rail 14-QFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TLV9004IRUCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 60µA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-XFQFN | |
Supplier Device Package | 14-QFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.32000 | ¥6.32 |
10 | ¥5.58300 | ¥55.83 |
25 | ¥5.24440 | ¥131.11 |
100 | ¥4.27980 | ¥427.98 |
250 | ¥3.97520 | ¥993.80 |
500 | ¥3.38310 | ¥1,691.55 |
1,000 | ¥2.70644 | ¥2,706.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.45273 | ¥7,358.19 |
6,000 | ¥2.28359 | ¥13,701.54 |
15,000 | ¥2.19901 | ¥32,985.15 |
30,000 | ¥2.11444 | ¥63,433.20 |