OPA4990IRUCR | |
---|---|
DigiKey Part Number | 296-OPA4990IRUCRTR-ND - Tape & Reel (TR) 296-OPA4990IRUCRCT-ND - Cut Tape (CT) 296-OPA4990IRUCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4990IRUCR |
Description | IC OPAMP GP 4 CIRCUIT 14QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit Rail-to-Rail 14-QFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | OPA4990IRUCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 4.5V/µs | |
Gain Bandwidth Product | 1.1 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 120µA (x2 Channels) | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-XFQFN | |
Supplier Device Package | 14-QFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.35000 | ¥15.35 |
10 | ¥13.79200 | ¥137.92 |
25 | ¥13.01400 | ¥325.35 |
100 | ¥11.08730 | ¥1,108.73 |
250 | ¥10.41068 | ¥2,602.67 |
500 | ¥9.16412 | ¥4,582.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.16419 | ¥27,492.57 |