OPA4990IDR | |
---|---|
DigiKey Part Number | 296-OPA4990IDRTR-ND - Tape & Reel (TR) 296-OPA4990IDRCT-ND - Cut Tape (CT) 296-OPA4990IDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4990IDR |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA4990IDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 4.5V/µs | |
Gain Bandwidth Product | 1.1 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 120µA (x4 Channels) | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.29000 | ¥19.29 |
10 | ¥17.31400 | ¥173.14 |
25 | ¥16.33440 | ¥408.36 |
100 | ¥13.91730 | ¥1,391.73 |
250 | ¥13.06804 | ¥3,267.01 |
500 | ¥11.43462 | ¥5,717.31 |
1,000 | ¥9.47436 | ¥9,474.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.82094 | ¥22,052.35 |
5,000 | ¥8.49423 | ¥42,471.15 |