NCV8406BDTRKG | |
---|---|
DigiKey Part Number | NCV8406BDTRKGOSTR-ND - Tape & Reel (TR) NCV8406BDTRKGOSCT-ND - Cut Tape (CT) NCV8406BDTRKGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8406BDTRKG |
Description | IC PWR DRIVER N-CHANNEL 1:1 DPAK |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 7A DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 60V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 7A | |
Rds On (Typ) | 185mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.26642 | ¥15,666.05 |
5,000 | ¥6.02539 | ¥30,126.95 |
12,500 | ¥5.96573 | ¥74,571.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.71000 | ¥13.71 |
10 | ¥12.33900 | ¥123.39 |
25 | ¥11.63840 | ¥290.96 |
100 | ¥9.30990 | ¥930.99 |
250 | ¥8.14644 | ¥2,036.61 |
500 | ¥7.91360 | ¥3,956.80 |
1,000 | ¥6.28436 | ¥6,284.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.20000 | ¥14.20 |
10 | ¥12.77700 | ¥127.77 |
25 | ¥12.05120 | ¥301.28 |
100 | ¥9.64040 | ¥964.04 |
250 | ¥8.43560 | ¥2,108.90 |
500 | ¥8.19450 | ¥4,097.25 |
1,000 | ¥6.50743 | ¥6,507.43 |