TLS810A1LDV33XUMA1 | |
---|---|
DigiKey Part Number | TLS810A1LDV33XUMA1TR-ND - Tape & Reel (TR) TLS810A1LDV33XUMA1CT-ND - Cut Tape (CT) TLS810A1LDV33XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLS810A1LDV33XUMA1 |
Description | IC REG LIN 3.3V 100MA TSON-10-2 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA PG-TSON-10-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.65V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 µA | |
Current - Supply (Max) | 15 µA | |
PSRR | 60dB (100Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 10-TFDFN Exposed Pad | |
Supplier Device Package | PG-TSON-10-2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.78000 | ¥9.78 |
10 | ¥8.71400 | ¥87.14 |
25 | ¥8.27320 | ¥206.83 |
100 | ¥6.79670 | ¥679.67 |
250 | ¥6.35348 | ¥1,588.37 |
500 | ¥5.61488 | ¥2,807.44 |
1,000 | ¥5.20274 | ¥5,202.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥5.20274 | ¥26,013.70 |