BAV21W RHG | |
---|---|
DigiKey Part Number | BAV21WRHGTR-ND - Tape & Reel (TR) BAV21WRHGCT-ND - Cut Tape (CT) BAV21WRHGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV21W RHG |
Description | DIODE GP 250V 200MA SOD123F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 250 V 200mA Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | BAV21W RHG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 250 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.28900 | ¥12.89 |
100 | ¥0.62720 | ¥62.72 |
500 | ¥0.52346 | ¥261.73 |
1,000 | ¥0.36369 | ¥363.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.31520 | ¥945.60 |
6,000 | ¥0.29238 | ¥1,754.28 |
9,000 | ¥0.24245 | ¥2,182.05 |
30,000 | ¥0.23818 | ¥7,145.40 |
75,000 | ¥0.21393 | ¥16,044.75 |
150,000 | ¥0.18541 | ¥27,811.50 |