TLS810B1LDV33XUMA1 | |
---|---|
DigiKey Part Number | TLS810B1LDV33XUMA1TR-ND - Tape & Reel (TR) TLS810B1LDV33XUMA1CT-ND - Cut Tape (CT) TLS810B1LDV33XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLS810B1LDV33XUMA1 |
Description | IC REG LINEAR 3.3V 100MA TSON-10 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA PG-TSON-10 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.65V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 µA | |
Current - Supply (Max) | 15 µA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFDFN Exposed Pad | |
Supplier Device Package | PG-TSON-10 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.38000 | ¥13.38 |
10 | ¥11.97800 | ¥119.78 |
25 | ¥11.36560 | ¥284.14 |
100 | ¥9.33700 | ¥933.70 |
250 | ¥8.72832 | ¥2,182.08 |
500 | ¥7.71344 | ¥3,856.72 |
1,000 | ¥6.08954 | ¥6,089.54 |
2,500 | ¥5.68362 | ¥14,209.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥5.39942 | ¥26,997.10 |
10,000 | ¥5.19644 | ¥51,964.40 |