NTD20P06LT4G

DigiKey Part Number
NTD20P06LT4GOSTR-ND - Tape & Reel (TR)
NTD20P06LT4GOSCT-ND - Cut Tape (CT)
NTD20P06LT4GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTD20P06LT4G
Description
MOSFET P-CH 60V 15.5A DPAK
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 15.5A (Ta) 65W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V
Rds On (Max) @ Id, Vgs
150mOhm @ 7.5A, 5V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
26 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1190 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
65W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.87000¥8.87
10¥7.24100¥72.41
100¥5.62950¥562.95
500¥4.77170¥2,385.85
1,000¥3.88710¥3,887.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.65924¥9,148.10
5,000¥3.48500¥17,425.00
12,500¥3.32416¥41,552.00
Manufacturers Standard Package