NCV8406ASTT3G | |
---|---|
DigiKey Part Number | NCV8406ASTT3GOSTR-ND - Tape & Reel (TR) NCV8406ASTT3GOSCT-ND - Cut Tape (CT) NCV8406ASTT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8406ASTT3G |
Description | IC PWR DRIVER N-CHAN 1:1 SOT223 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 7A SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | NCV8406ASTT3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 60V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 7A | |
Rds On (Typ) | 185mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 (TO-261) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.22000 | ¥11.22 |
10 | ¥10.00600 | ¥100.06 |
25 | ¥9.49760 | ¥237.44 |
100 | ¥7.29150 | ¥729.15 |
250 | ¥6.44392 | ¥1,610.98 |
500 | ¥6.10490 | ¥3,052.45 |
1,000 | ¥4.74818 | ¥4,748.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥4.35614 | ¥17,424.56 |
8,000 | ¥4.19239 | ¥33,539.12 |
12,000 | ¥4.06138 | ¥48,736.56 |