MC33074ADR2G | |
---|---|
DigiKey Part Number | MC33074ADR2GOSTR-ND - Tape & Reel (TR) MC33074ADR2GOSCT-ND - Cut Tape (CT) MC33074ADR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33074ADR2G |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit Single-Ended 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33074ADR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Single-Ended | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 4.5 MHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 1.9mA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 44 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.46900 | ¥64.69 |
25 | ¥6.07520 | ¥151.88 |
100 | ¥4.60490 | ¥460.49 |
250 | ¥3.91872 | ¥979.68 |
500 | ¥3.72282 | ¥1,861.41 |
1,000 | ¥2.84108 | ¥2,841.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.64517 | ¥6,612.92 |
5,000 | ¥2.54719 | ¥12,735.95 |
12,500 | ¥2.44922 | ¥30,615.25 |
25,000 | ¥2.42497 | ¥60,624.25 |