LM324MX/NOPB | |
---|---|
DigiKey Part Number | LM324MX/NOPBTR-ND - Tape & Reel (TR) LM324MX/NOPBCT-ND - Cut Tape (CT) LM324MX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM324MX/NOPB |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM324MX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | - | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 45 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 1.5mA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | 0°C ~ 70°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
10 | ¥7.46300 | ¥74.63 |
25 | ¥7.08000 | ¥177.00 |
100 | ¥5.81660 | ¥581.66 |
250 | ¥5.43752 | ¥1,359.38 |
500 | ¥4.80520 | ¥2,402.60 |
1,000 | ¥3.79359 | ¥3,793.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.54066 | ¥8,851.65 |
5,000 | ¥3.36361 | ¥16,818.05 |
12,500 | ¥3.23716 | ¥40,464.50 |
25,000 | ¥3.13600 | ¥78,400.00 |