LM324ADT | |
---|---|
DigiKey Part Number | 497-1578-2-ND - Tape & Reel (TR) 497-1578-1-ND - Cut Tape (CT) 497-1578-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM324ADT |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LM324ADT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 1.3 MHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 1.5mA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.93100 | ¥29.31 |
25 | ¥2.67960 | ¥66.99 |
100 | ¥1.99500 | ¥199.50 |
250 | ¥1.80844 | ¥452.11 |
500 | ¥1.49648 | ¥748.24 |
1,000 | ¥1.12236 | ¥1,122.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.02885 | ¥2,572.12 |
5,000 | ¥0.96651 | ¥4,832.55 |
12,500 | ¥0.90415 | ¥11,301.88 |
25,000 | ¥0.82932 | ¥20,733.00 |
62,500 | ¥0.79815 | ¥49,884.38 |