FC4SDCBMF6.0-T1 | |
---|---|
DigiKey Part Number | 631-1008-2-ND - Tape & Reel (TR) 631-1008-1-ND - Cut Tape (CT) 631-1008-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC4SDCBMF6.0-T1 |
Description | CRYSTAL 6.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6 MHz ±30ppm Crystal 20pF 120 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | FC4SDCBMF6.0-T1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 6 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 120 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.461" L x 0.197" W (11.70mm x 5.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.65200 | ¥26.52 |
50 | ¥2.38740 | ¥119.37 |
100 | ¥2.12310 | ¥212.31 |
500 | ¥2.01666 | ¥1,008.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.69820 | ¥1,698.20 |
3,000 | ¥1.59205 | ¥4,776.15 |
5,000 | ¥1.53898 | ¥7,694.90 |
10,000 | ¥1.48591 | ¥14,859.10 |