BS250FTA | |
---|---|
DigiKey Part Number | BS250FTR-ND - Tape & Reel (TR) BS250FCT-ND - Cut Tape (CT) BS250FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BS250FTA |
Description | MOSFET P-CH 45V 90MA SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 45 V 90mA (Ta) 330mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BS250FTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 45 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 14Ohm @ 200mA, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 25 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 330mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.67100 | ¥46.71 |
100 | ¥3.23140 | ¥323.14 |
500 | ¥2.69988 | ¥1,349.94 |
1,000 | ¥2.29784 | ¥2,297.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.04651 | ¥6,139.53 |
6,000 | ¥1.93879 | ¥11,632.74 |
9,000 | ¥1.83181 | ¥16,486.29 |