90mA (Ta) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,387 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥1.24606 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 90mA (Ta) | 10V | 14Ohm @ 200mA, 10V | 3.5V @ 1mA | - | ±20V | 50 pF @ 18 V | - | 330mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
5,086 In Stock 15,000 Factory | 1 : ¥5.42000 Cut Tape (CT) 3,000 : ¥2.04651 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 45 V | 90mA (Ta) | 10V | 14Ohm @ 200mA, 10V | 3.5V @ 1mA | - | ±20V | 25 pF @ 10 V | - | 330mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
4,520 In Stock | 1 : ¥4.68000 Cut Tape (CT) 1,000 : ¥1.99400 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 90mA (Ta) | 4.5V, 10V | 45Ohm @ 90mA, 10V | 2.3V @ 94µA | 5.8 nC @ 10 V | ±20V | 131 pF @ 25 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PG-SOT89 | TO-243AA | |||
1,691 In Stock | 1 : ¥13.14000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 450 V | 90mA (Ta) | 10V | 50Ohm @ 100mA, 10V | 3V @ 1mA | - | ±20V | 70 pF @ 25 V | - | 700mW (Ta) | -55°C ~ 150°C (TJ) | Through Hole | TO-92 | TO-226-3, TO-92-3 (TO-226AA) | ||
0 In Stock | 10,000 : ¥1.21808 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 45 V | 90mA (Ta) | 10V | 14Ohm @ 200mA, 10V | 3.5V @ 1mA | - | ±20V | 25 pF @ 10 V | - | 330mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock | 10,000 : ¥1.91750 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 60 V | 90mA (Ta) | 10V | 14Ohm @ 200mA, 10V | 3.5V @ 1mA | - | ±20V | 50 pF @ 18 V | - | 330mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock | 2,000 : ¥3.07864 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 350 V | 90mA (Ta) | 10V | 35Ohm @ 100mA, 10V | 3V @ 1mA | - | ±20V | 70 pF @ 25 V | - | 700mW (Ta) | -55°C ~ 150°C (TJ) | Through Hole | E-Line (TO-92 compatible) | E-Line-3 | ||
0 In Stock | 16,000 : ¥3.37249 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 400 V | 90mA (Ta) | 10V | 50Ohm @ 100mA, 10V | 3V @ 1mA | - | ±20V | 70 pF @ 25 V | - | 700mW (Ta) | -55°C ~ 150°C (TJ) | Through Hole | E-Line (TO-92 compatible) | E-Line-3 | ||
0 In Stock | 4,000 : ¥3.71245 Bulk | - | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 400 V | 90mA (Ta) | 10V | 50Ohm @ 100mA, 10V | 3V @ 1mA | - | ±20V | 70 pF @ 25 V | - | 700mW (Ta) | -55°C ~ 150°C (TJ) | Through Hole | TO-92 | TO-226-3, TO-92-3 (TO-226AA) | ||
0 In Stock | 2,000 : ¥5.20650 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 450 V | 90mA (Ta) | 10V | 50Ohm @ 100mA, 10V | 3V @ 1mA | - | ±20V | 70 pF @ 25 V | - | 700mW (Ta) | -55°C ~ 150°C (TJ) | Through Hole | E-Line (TO-92 compatible) | E-Line-3 | ||
0 In Stock | 12,000 : ¥5.69555 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 450 V | 90mA (Ta) | 10V | 50Ohm @ 100mA, 10V | 3V @ 1mA | - | ±20V | 70 pF @ 25 V | - | 700mW (Ta) | -55°C ~ 150°C (TJ) | Through Hole | E-Line (TO-92 compatible) | E-Line-3 | ||
0 In Stock 16,000 Factory Check Lead Time | 2,000 : ¥5.88048 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 450 V | 90mA (Ta) | 10V | 50Ohm @ 100mA, 10V | 3V @ 1mA | - | ±20V | 70 pF @ 25 V | - | 700mW (Ta) | -55°C ~ 150°C (TJ) | Through Hole | E-Line (TO-92 compatible) | E-Line-3 | ||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 90mA (Ta) | 4.5V, 10V | 45Ohm @ 90mA, 10V | 2.3V @ 94µA | 5.8 nC @ 10 V | ±20V | 131 pF @ 25 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PG-SOT89 | TO-243AA | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 90mA (Ta) | 4.5V, 10V | 45Ohm @ 90mA, 10V | 2.3V @ 94µA | 5.8 nC @ 10 V | ±20V | 131 pF @ 25 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PG-SOT89 | TO-243AA | |||
0 In Stock | Active | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 90mA (Ta) | 4.5V, 10V | 45Ohm @ 90mA, 10V | 2.3V @ 94µA | 5.8 nC @ 10 V | ±20V | 131 pF @ 25 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PG-SOT89 | TO-243AA |