ZVP3306FTA | |
---|---|
DigiKey Part Number | ZVP3306FTR-ND - Tape & Reel (TR) ZVP3306FCT-ND - Cut Tape (CT) ZVP3306FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZVP3306FTA |
Description | MOSFET P-CH 60V 90MA SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 90mA (Ta) 330mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZVP3306FTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 14Ohm @ 200mA, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 50 pF @ 18 V | |
FET Feature | - | |
Power Dissipation (Max) | 330mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.16100 | ¥31.61 |
100 | ¥2.19610 | ¥219.61 |
500 | ¥1.71486 | ¥857.43 |
1,000 | ¥1.39386 | ¥1,393.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.24606 | ¥3,738.18 |
6,000 | ¥1.18271 | ¥7,096.26 |
9,000 | ¥1.09823 | ¥9,884.07 |
30,000 | ¥1.07754 | ¥32,326.20 |