Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | PT | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 38 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 15A | |
Power - Max | 165 W | |
Switching Energy | 1.65mJ (on), 1.7mJ (off) | |
Input Type | Standard | |
Gate Charge | 47 nC | |
Td (on/off) @ 25°C | - | |
Test Condition | 600V, 15A, 56Ohm, 15V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.72000 | ¥68.72 |
50 | ¥54.85140 | ¥2,742.57 |
100 | ¥49.07740 | ¥4,907.74 |
500 | ¥43.30360 | ¥21,651.80 |
1,000 | ¥38.97326 | ¥38,973.26 |
2,000 | ¥36.51939 | ¥73,038.78 |