HGTD1N120BNS9A | |
---|---|
DigiKey Part Number | HGTD1N120BNS9ATR-ND - Tape & Reel (TR) HGTD1N120BNS9ACT-ND - Cut Tape (CT) HGTD1N120BNS9ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HGTD1N120BNS9A |
Description | IGBT NPT 1200V 5.3A TO252AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | IGBT NPT 1200 V 5.3 A 60 W Surface Mount TO-252AA |
Datasheet | Datasheet |
EDA/CAD Models | HGTD1N120BNS9A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | NPT | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 5.3 A | |
Current - Collector Pulsed (Icm) | 6 A | |
Vce(on) (Max) @ Vge, Ic | 2.9V @ 15V, 1A | |
Power - Max | 60 W | |
Switching Energy | 70µJ (on), 90µJ (off) | |
Input Type | Standard | |
Gate Charge | 14 nC | |
Td (on/off) @ 25°C | 15ns/67ns | |
Test Condition | 960V, 1A, 82Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252AA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.81000 | ¥12.81 |
10 | ¥10.47600 | ¥104.76 |
100 | ¥8.14580 | ¥814.58 |
500 | ¥6.90460 | ¥3,452.30 |
1,000 | ¥5.62446 | ¥5,624.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.29476 | ¥13,236.90 |
5,000 | ¥5.04264 | ¥25,213.20 |
12,500 | ¥4.80990 | ¥60,123.75 |