S4D02120E | |
---|---|
DigiKey Part Number | 1655-S4D02120ETR-ND - Tape & Reel (TR) 1655-S4D02120ECT-ND - Cut Tape (CT) 1655-S4D02120EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S4D02120E |
Description | DIODE SIL CARBIDE 1.2KV 2A DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 2A Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 2 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 1200 V | |
Capacitance @ Vr, F | 116pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.12000 | ¥14.12 |
10 | ¥11.70700 | ¥117.07 |
100 | ¥9.31480 | ¥931.48 |
500 | ¥7.88206 | ¥3,941.03 |
1,000 | ¥6.68787 | ¥6,687.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.35347 | ¥15,883.67 |
5,000 | ¥6.11463 | ¥30,573.15 |
12,500 | ¥5.91219 | ¥73,902.38 |