C4D02120E | |
---|---|
DigiKey Part Number | C4D02120E-ND |
Manufacturer | |
Manufacturer Product Number | C4D02120E |
Description | DIODE SIL CARB 1.2KV 10A TO252-2 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 10A Surface Mount TO-252-2 |
Datasheet | Datasheet |
EDA/CAD Models | C4D02120E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 2 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 1200 V | |
Capacitance @ Vr, F | 167pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252-2 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.91000 | ¥16.91 |
75 | ¥13.61187 | ¥1,020.89 |
150 | ¥11.19927 | ¥1,679.89 |
525 | ¥9.47630 | ¥4,975.06 |
1,050 | ¥8.04052 | ¥8,442.55 |
2,025 | ¥7.63848 | ¥15,467.92 |
5,025 | ¥7.35133 | ¥36,940.43 |
10,050 | ¥7.10794 | ¥71,434.80 |