STH3N150-2 | |
---|---|
DigiKey Part Number | 497-13876-2-ND - Tape & Reel (TR) 497-13876-1-ND - Cut Tape (CT) 497-13876-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STH3N150-2 |
Description | MOSFET N-CH 1500V 2.5A H2PAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1500 V 2.5A (Tc) 140W (Tc) Surface Mount H2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STH3N150-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 9Ohm @ 1.3A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 29.3 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 939 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 140W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | H2PAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.51000 | ¥43.51 |
10 | ¥36.55000 | ¥365.50 |
100 | ¥29.57170 | ¥2,957.17 |
500 | ¥26.28598 | ¥13,142.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥22.50734 | ¥22,507.34 |
2,000 | ¥21.19308 | ¥42,386.16 |