2.5A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,140 In Stock | 1 : ¥13.05000 Cut Tape (CT) 2,500 : ¥5.88909 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 2.5A (Tc) | 10V | 4.5Ohm @ 1.25A, 10V | 4.5V @ 50µA | 19 nC @ 10 V | ±30V | 485 pF @ 25 V | - | 70W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
5,913 In Stock | 1 : ¥17.40000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 2.5A (Tc) | 10V | 4.5Ohm @ 1.25A, 10V | 4.5V @ 50µA | 19 nC @ 10 V | ±30V | 485 pF @ 25 V | - | 25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
7,924 In Stock | 1 : ¥19.46000 Cut Tape (CT) 2,500 : ¥8.77628 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 2.5A (Tc) | 10V | 6Ohm @ 1.25A, 10V | 4.5V @ 50µA | 18 nC @ 10 V | ±30V | 601 pF @ 25 V | - | 90W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
2,045 In Stock | 1 : ¥43.51000 Cut Tape (CT) 1,000 : ¥22.50734 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 1500 V | 2.5A (Tc) | 10V | 9Ohm @ 1.3A, 10V | 5V @ 250µA | 29.3 nC @ 10 V | ±30V | 939 pF @ 25 V | - | 140W (Tc) | 150°C (TJ) | - | - | Surface Mount | H2PAK | TO-263-3, D2PAK (2 Leads + Tab), Variant | |||
15,163 In Stock | 1 : ¥4.19000 Cut Tape (CT) 3,000 : ¥1.42120 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 2.5A (Tc) | 4.5V, 10V | 170mOhm @ 1.8A, 10V | 2.5V @ 250µA | 6.8 nC @ 10 V | ±20V | 210 pF @ 25 V | - | 1.9W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
6,951 In Stock | 1 : ¥6.32000 Cut Tape (CT) 2,500 : ¥2.38682 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 2.5A (Tc) | 10V | 3.5Ohm @ 1.25A, 10V | 4.5V @ 250µA | 12 nC @ 10 V | ±30V | 370 pF @ 25 V | - | 56.8W (Tc) | -50°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
14,325 In Stock | 1 : ¥6.65000 Cut Tape (CT) 3,000 : ¥2.54044 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 2.5A (Tc) | 10V | 2.4Ohm @ 800mA, 10V | 3.5V @ 40µA | 7.5 nC @ 10 V | ±20V | 150 pF @ 500 V | - | 6.3W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT223 | TO-261-4, TO-261AA | |||
3,151 In Stock | 1 : ¥7.47000 Cut Tape (CT) 2,500 : ¥2.82756 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 2.5A (Tc) | 10V | 2.4Ohm @ 800mA, 10V | 3.5V @ 40µA | 7.5 nC @ 10 V | ±20V | 150 pF @ 500 V | - | 22W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
4,884 In Stock | 1 : ¥10.59000 Cut Tape (CT) 2,500 : ¥4.38476 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 2.5A (Tc) | 10V | 3.5Ohm @ 1A, 10V | 5V @ 100µA | 9.5 nC @ 10 V | ±30V | 130 pF @ 100 V | - | 60W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
829 In Stock | 1 : ¥11.08000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 2.5A (Tc) | 10V | 3Ohm @ 1.5A, 10V | 4V @ 250µA | 24 nC @ 10 V | ±20V | 360 pF @ 25 V | - | 50W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | ||
4,268 In Stock | 1 : ¥13.71000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 2.5A (Tc) | 10V | 3Ohm @ 1.5A, 10V | 4.5V @ 250µA | 17 nC @ 10 V | ±30V | 340 pF @ 25 V | - | 50W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | ||
414 In Stock | 1 : ¥38.59000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1500 V | 2.5A (Tc) | 10V | 9Ohm @ 1.3A, 10V | 5V @ 250µA | 29.3 nC @ 10 V | ±30V | 939 pF @ 25 V | - | 140W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
1,690 In Stock | 1 : ¥39.98000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1500 V | 2.5A (Tc) | 10V | 9Ohm @ 1.3A, 10V | 5V @ 250µA | 29.3 nC @ 10 V | ±30V | 939 pF @ 25 V | - | 140W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
8,013 In Stock | 1 : ¥4.19000 Cut Tape (CT) 3,000 : ¥1.42120 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 2.5A (Tc) | 4.5V, 10V | 170mOhm @ 1.7A, 10V | 2.5V @ 250µA | 6.8 nC @ 10 V | ±20V | 210 pF @ 25 V | - | 1.9W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
853 In Stock | 1 : ¥9.36000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 2.5A (Tc) | 10V | 3Ohm @ 1.5A, 10V | 4.5V @ 250µA | 17 nC @ 10 V | ±30V | 340 pF @ 25 V | - | 50W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
1,218 In Stock | 1 : ¥10.34000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 2.5A (Tc) | 10V | 3.5Ohm @ 1A, 10V | 5V @ 100µA | 9.5 nC @ 10 V | ±30V | 130 pF @ 100 V | - | 20W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
6,000 In Stock | 1 : ¥14.61000 Cut Tape (CT) 3,000 : ¥6.60150 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 2.5A (Tc) | 10V | 2.5Ohm @ 1.5A, 10V | 5V @ 100µA | 10.5 nC @ 10 V | ±30V | 175 pF @ 100 V | - | 38W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerFlat™ (5x6) | 8-PowerVDFN | |||
890 In Stock | 1 : ¥30.70000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 2.5A (Tc) | 10V | 6Ohm @ 1.25A, 10V | 4.5V @ 50µA | 18 nC @ 10 V | ±30V | 601 pF @ 25 V | - | 25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
990 In Stock | 1 : ¥33.99000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1500 V | 2.5A (Tc) | 10V | 9Ohm @ 1.3A, 10V | 5V @ 250µA | 29.3 nC @ 10 V | ±30V | 939 pF @ 25 V | - | 63W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-3PF | TO-3P-3 Full Pack | |||
975 In Stock | 1 : ¥9.93000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 2.5A (Tc) | 10V | 4.5Ohm @ 1.25A, 10V | 4.5V @ 50µA | 19 nC @ 10 V | ±30V | 485 pF @ 25 V | - | 70W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
1,841 In Stock | 1 : ¥13.46000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 800 V | 2.5A (Tc) | 10V | 3.5Ohm @ 1A, 10V | 5V @ 100µA | 9.5 nC @ 10 V | ±30V | 130 pF @ 100 V | - | 60W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
714 In Stock | 1 : ¥13.71000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 2.5A (Tc) | - | 3Ohm @ 1.5A, 10V | 4.5V @ 250µA | 17 nC @ 10 V | ±30V | 340 pF @ 25 V | - | 50W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | ||
1,546 In Stock | 1 : ¥14.61000 Cut Tape (CT) 800 : ¥6.14709 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 2.5A (Tc) | 10V | 3Ohm @ 1.5A, 10V | 4V @ 250µA | 24 nC @ 10 V | ±20V | 360 pF @ 25 V | - | 3.1W (Ta), 50W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
2,203 In Stock | 1 : ¥8.21000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 525 V | 2.5A (Tc) | 10V | 2.6Ohm @ 1.25A, 10V | 4.5V @ 50µA | 11 nC @ 10 V | ±30V | 334 pF @ 100 V | - | 45W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
3,000 In Stock | 1 : ¥15.52000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 2.5A (Tc) | 10V | 4.5Ohm @ 1.25A, 10V | 4.5V @ 50µA | 19 nC @ 10 V | ±30V | 485 pF @ 25 V | - | 70W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-251 (IPAK) | TO-251-3 Short Leads, IPAK, TO-251AA |