IPN80R2K4P7ATMA1 | |
---|---|
DigiKey Part Number | IPN80R2K4P7ATMA1TR-ND - Tape & Reel (TR) IPN80R2K4P7ATMA1CT-ND - Cut Tape (CT) IPN80R2K4P7ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPN80R2K4P7ATMA1 |
Description | MOSFET N-CH 800V 2.5A SOT223 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 2.5A (Tc) 6.3W (Tc) Surface Mount PG-SOT223 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.4Ohm @ 800mA, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 40µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 150 pF @ 500 V | |
FET Feature | - | |
Power Dissipation (Max) | 6.3W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT223 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.65000 | ¥6.65 |
10 | ¥5.79600 | ¥57.96 |
100 | ¥4.01130 | ¥401.13 |
500 | ¥3.35158 | ¥1,675.79 |
1,000 | ¥2.85241 | ¥2,852.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.54044 | ¥7,621.32 |
6,000 | ¥2.40673 | ¥14,440.38 |
9,000 | ¥2.22845 | ¥20,056.05 |
30,000 | ¥2.20639 | ¥66,191.70 |