STP3N80K5 | |
---|---|
DigiKey Part Number | 497-14281-5-ND |
Manufacturer | |
Manufacturer Product Number | STP3N80K5 |
Description | MOSFET N-CH 800V 2.5A TO220 |
Customer Reference | |
Detailed Description | N-Channel 800 V 2.5A (Tc) 60W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.5Ohm @ 1A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.5 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 130 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 60W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.46000 | ¥13.46 |
50 | ¥10.83360 | ¥541.68 |
100 | ¥8.58500 | ¥858.50 |
500 | ¥7.27652 | ¥3,638.26 |
1,000 | ¥5.92748 | ¥5,927.48 |
2,000 | ¥5.58000 | ¥11,160.00 |
5,000 | ¥5.31427 | ¥26,571.35 |
10,000 | ¥5.06900 | ¥50,690.00 |