STD3NK80ZT4 | |
---|---|
DigiKey Part Number | 497-7968-2-ND - Tape & Reel (TR) 497-7968-1-ND - Cut Tape (CT) 497-7968-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD3NK80ZT4 |
Description | MOSFET N-CH 800V 2.5A DPAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 2.5A (Tc) 70W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD3NK80ZT4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 4.5Ohm @ 1.25A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 19 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 485 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 70W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.05000 | ¥13.05 |
10 | ¥10.84500 | ¥108.45 |
100 | ¥8.63430 | ¥863.43 |
500 | ¥7.30606 | ¥3,653.03 |
1,000 | ¥6.19906 | ¥6,199.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.88909 | ¥14,722.73 |
5,000 | ¥5.66769 | ¥28,338.45 |
12,500 | ¥5.48004 | ¥68,500.50 |