SPD02N80C3ATMA1 | |
---|---|
DigiKey Part Number | SPD02N80C3ATMA1TR-ND - Tape & Reel (TR) SPD02N80C3ATMA1CT-ND - Cut Tape (CT) SPD02N80C3ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPD02N80C3ATMA1 |
Description | MOSFET N-CH 800V 2A TO252-3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 2A (Tc) 42W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.7Ohm @ 1.2A, 10V | |
Vgs(th) (Max) @ Id | 3.9V @ 120µA | |
Gate Charge (Qg) (Max) @ Vgs | 16 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 290 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 42W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.26000 | ¥10.26 |
10 | ¥8.42300 | ¥84.23 |
100 | ¥6.55060 | ¥655.06 |
500 | ¥5.55262 | ¥2,776.31 |
1,000 | ¥4.52311 | ¥4,523.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.25800 | ¥10,645.00 |
5,000 | ¥4.05523 | ¥20,276.15 |
12,500 | ¥3.86807 | ¥48,350.88 |