PMXB75UPEZ | |
---|---|
DigiKey Part Number | 1727-2314-2-ND - Tape & Reel (TR) 1727-2314-1-ND - Cut Tape (CT) 1727-2314-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMXB75UPEZ |
Description | MOSFET P-CH 20V 2.9A DFN1010D-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 2.9A (Ta) 317mW (Ta), 8.33W (Tc) Surface Mount DFN1010D-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.2V, 4.5V | |
Rds On (Max) @ Id, Vgs | 85mOhm @ 2.9A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 608 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 317mW (Ta), 8.33W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN1010D-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.63400 | ¥16.34 |
100 | ¥0.82510 | ¥82.51 |
500 | ¥0.73100 | ¥365.50 |
1,000 | ¥0.56894 | ¥568.94 |
2,000 | ¥0.50917 | ¥1,018.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.50080 | ¥2,504.00 |