PMXB75UPEZ

DigiKey Part Number
1727-2314-2-ND - Tape & Reel (TR)
1727-2314-1-ND - Cut Tape (CT)
1727-2314-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMXB75UPEZ
Description
MOSFET P-CH 20V 2.9A DFN1010D-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 2.9A (Ta) 317mW (Ta), 8.33W (Tc) Surface Mount DFN1010D-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.2V, 4.5V
Rds On (Max) @ Id, Vgs
85mOhm @ 2.9A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
608 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
317mW (Ta), 8.33W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
DFN1010D-3
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.30000¥2.30
10¥1.63400¥16.34
100¥0.82510¥82.51
500¥0.73100¥365.50
1,000¥0.56894¥568.94
2,000¥0.50917¥1,018.34
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.50080¥2,504.00
Manufacturers Standard Package