PMXB43UNEZ | |
---|---|
DigiKey Part Number | 1727-PMXB43UNEZTR-ND - Tape & Reel (TR) 1727-PMXB43UNEZCT-ND - Cut Tape (CT) 1727-PMXB43UNEZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMXB43UNEZ |
Description | MOSFET N-CH 20V 3.2A DFN1010D-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 3.2A (Ta) 400mW (Ta), 8.33W (Tc) Surface Mount DFN1010D-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 54mOhm @ 3.2A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 551 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 400mW (Ta), 8.33W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN1010D-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.67600 | ¥26.76 |
100 | ¥1.34890 | ¥134.89 |
500 | ¥1.19518 | ¥597.59 |
1,000 | ¥0.93009 | ¥930.09 |
2,000 | ¥0.83244 | ¥1,664.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.81382 | ¥4,069.10 |
10,000 | ¥0.72080 | ¥7,208.00 |
25,000 | ¥0.71150 | ¥17,787.50 |
50,000 | ¥0.60455 | ¥30,227.50 |
125,000 | ¥0.59316 | ¥74,145.00 |