UT6MA3TCR | |
---|---|
DigiKey Part Number | UT6MA3TCRTR-ND - Tape & Reel (TR) UT6MA3TCRCT-ND - Cut Tape (CT) UT6MA3TCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UT6MA3TCR |
Description | MOSFET N/P-CH 20V 5A HUML2020L8 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 5A, 5.5A 2W Surface Mount HUML2020L8 |
Datasheet | Datasheet |
EDA/CAD Models | UT6MA3TCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | - | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 5A, 5.5A | |
Rds On (Max) @ Id, Vgs | 59mOhm @ 5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 6.5nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 460pF @ 10V | |
Power - Max | 2W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-PowerUDFN | |
Supplier Device Package | HUML2020L8 | |
Base Product Number |
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Cut Tape (CT) & Digi-Reel®: | 3000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.57600 | ¥65.76 |
100 | ¥4.55230 | ¥455.23 |
500 | ¥3.80360 | ¥1,901.80 |
1,000 | ¥3.23713 | ¥3,237.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.50399 | ¥7,511.97 |