ST1PS01AJR | |
---|---|
DigiKey Part Number | 497-18908-2-ND - Tape & Reel (TR) 497-18908-1-ND - Cut Tape (CT) 497-18908-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST1PS01AJR |
Description | IC REG BUCK 1.9V 400MA 8FLIPCHIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.9V, 2V, 2.1V, 2.8V 1 Output 400mA 8-UFBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | ST1PS01AJR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-FlipChip (1.11x1.41) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.79000 | ¥14.79 |
10 | ¥13.30400 | ¥133.04 |
25 | ¥12.54760 | ¥313.69 |
100 | ¥10.69110 | ¥1,069.11 |
250 | ¥10.03892 | ¥2,509.73 |
500 | ¥8.78414 | ¥4,392.07 |
1,000 | ¥7.27832 | ¥7,278.32 |
2,500 | ¥6.77635 | ¥16,940.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥6.52536 | ¥32,626.80 |
10,000 | ¥6.27439 | ¥62,743.90 |