SI7210-B-12-IM2 | |
---|---|
DigiKey Part Number | 336-SI7210-B-12-IM2-ND |
Manufacturer | |
Manufacturer Product Number | SI7210-B-12-IM2 |
Description | IC HALL SENSOR 0X31 DFN8 |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis 8-DFN (1.4x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | SI7210-B-12-IM2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | I2C | |
Sensing Range | ±20mT | |
Voltage - Supply | 1.71V ~ 5.5V | |
Current - Supply (Max) | 8.5mA | |
Current - Output (Max) | - | |
Resolution | 13 b | |
Bandwidth | 20kHz | |
Operating Temperature | -40°C ~ 125°C | |
Features | Programmable | |
Supplier Device Package | 8-DFN (1.4x1.6) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.83000 | ¥16.83 |
10 | ¥12.98100 | ¥129.81 |
25 | ¥10.82040 | ¥270.51 |
50 | ¥10.57900 | ¥528.95 |
300 | ¥8.89540 | ¥2,668.62 |