PIC16LF18346-I/GZ | |
---|---|
DigiKey Part Number | PIC16LF18346-I/GZ-ND |
Manufacturer | |
Manufacturer Product Number | PIC16LF18346-I/GZ |
Description | IC MCU 8BIT 28KB FLASH 20UQFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 28KB (16K x 14) FLASH 20-UQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | PIC16LF18346-I/GZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 32MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 18 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256 x 8 | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 17x10b; D/A 1x5b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-UQFN (4x4) | |
Package / Case | 20-UFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.33000 | ¥12.33 |
25 | ¥11.30680 | ¥282.67 |
100 | ¥10.20150 | ¥1,020.15 |