STP80NF10FP | |
---|---|
DigiKey Part Number | 497-5897-5-ND |
Manufacturer | |
Manufacturer Product Number | STP80NF10FP |
Description | MOSFET N-CH 100V 38A TO220FP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 38A (Tc) 45W (Tc) Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | STP80NF10FP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 15mOhm @ 40A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 189 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4300 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 45W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220FP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.96000 | ¥24.96 |
50 | ¥19.79140 | ¥989.57 |
100 | ¥16.96330 | ¥1,696.33 |
500 | ¥15.07874 | ¥7,539.37 |
1,000 | ¥12.91118 | ¥12,911.18 |
2,000 | ¥12.15726 | ¥24,314.52 |
5,000 | ¥11.66366 | ¥58,318.30 |