38A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
109,345 In Stock | 1 : ¥5.34000 Cut Tape (CT) 2,500 : ¥2.49784 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 38A (Tc) | 4.5V, 10V | 17mOhm @ 20A, 10V | 2.5V @ 250µA | 28.5 nC @ 10 V | ±20V | 900 pF @ 25 V | - | 46W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
12,413 In Stock | 1 : ¥15.11000 Cut Tape (CT) 5,000 : ¥6.57043 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 38A (Tc) | 10V | 15.4mOhm @ 19A, 10V | 4V @ 1mA | 22 nC @ 10 V | ±20V | 2200 pF @ 75 V | - | 1.6W (Ta), 78W (Tc) | 150°C | - | - | Surface Mount | 8-SOP Advance (5x5) | 8-PowerVDFN | |||
3,353 In Stock | 1 : ¥24.05000 Cut Tape (CT) 800 : ¥14.51106 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 38A (Tc) | 10V | 60mOhm @ 38A, 10V | 4V @ 250µA | 230 nC @ 10 V | ±20V | 2780 pF @ 25 V | - | 3.1W (Ta), 170W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
2,260 In Stock | 1 : ¥25.94000 Cut Tape (CT) 800 : ¥15.68713 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 38A (Tc) | 10V | 120mOhm @ 19A, 10V | 5V @ 250µA | 73 nC @ 10 V | ±30V | 3340 pF @ 25 V | - | 313W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
2,920 In Stock | 1 : ¥42.69000 Cut Tape (CT) 800 : ¥25.79133 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 38A (Tc) | 10V | 95mOhm @ 19A, 10V | 3V @ 250µA | 78 nC @ 10 V | ±20V | 4010 pF @ 100 V | - | 378W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,760 In Stock | 1 : ¥44.66000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 38A (Tc) | 10V | 75mOhm @ 23A, 10V | 4V @ 250µA | 210 nC @ 10 V | ±20V | 5400 pF @ 25 V | - | 280W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247AC | TO-247-3 | ||
916 In Stock | 1 : ¥54.92000 Cut Tape (CT) 1,000 : ¥31.15336 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 38A (Tc) | 10V | 72mOhm @ 19A, 10V | 5V @ 250µA | 56 nC @ 10 V | ±25V | 2600 pF @ 100 V | - | 250W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
4,048 In Stock | 1 : ¥57.39000 Cut Tape (CT) 1,000 : ¥32.55938 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 38A (Tc) | 10V | 55mOhm @ 18A, 10V | 4.5V @ 900µA | 79 nC @ 10 V | ±20V | 3194 pF @ 400 V | - | 178W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO263-3-2 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
5,658 In Stock | 1 : ¥90.55000 Cut Tape (CT) 800 : ¥68.47046 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiC (Silicon Carbide Junction Transistor) | 1200 V | 38A (Tc) | 15V, 18V | 85mOhm @ 20A, 18V | 2.7V @ 10mA | 47 nC @ 15 V | +22V, -10V | 1545 pF @ 800 V | - | 196W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
1,332 In Stock | 1 : ¥139.24000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 950 V | 38A (Tc) | 10V | 130mOhm @ 19A, 10V | 5V @ 100µA | 93 nC @ 10 V | ±30V | 3300 pF @ 100 V | - | 450W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
4,552 In Stock | 1 : ¥13.55000 Cut Tape (CT) 2,500 : ¥6.09866 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 38A (Tc) | 4.5V, 10V | 16.5mOhm @ 15A, 10V | 2.1V @ 250µA | 4.6 nC @ 4.5 V | ±20V | 700 pF @ 25 V | - | 27W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
2,108 In Stock | 1 : ¥13.55000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 38A (Tc) | 10V | 28mOhm @ 19A, 10V | 4V @ 250µA | 58 nC @ 10 V | ±20V | 980 pF @ 25 V | - | 80W (Tc) | 175°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
7,771 In Stock | 1 : ¥20.20000 Cut Tape (CT) 5,000 : ¥8.75370 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 38A (Tc) | 10V | 15.4mOhm @ 19A, 10V | 4V @ 1mA | 22 nC @ 10 V | ±20V | 2200 pF @ 75 V | - | 800mW (Ta), 142W (Tc) | 150°C | - | - | Surface Mount | 8-DSOP Advance | 8-PowerVDFN | |||
2,887 In Stock | 1 : ¥21.76000 Cut Tape (CT) 2,000 : ¥9.82624 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 38A (Tc) | 4.5V, 10V | 40mOhm @ 8.2A, 10V | 2.5V @ 250µA | 144 nC @ 10 V | ±20V | 5540 pF @ 15 V | - | 136W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
10,139 In Stock | 1 : ¥25.12000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 38A (Tc) | 10V | 85mOhm @ 19A, 10V | 5V @ 250µA | 60 nC @ 10 V | ±30V | 2600 pF @ 25 V | - | 312W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-3PN | TO-3P-3, SC-65-3 | |||
1,008 In Stock | 1 : ¥39.90000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 38A (Tc) | 10V | 69mOhm @ 24A, 10V | 5V @ 250µA | 125 nC @ 10 V | ±20V | 5168 pF @ 50 V | - | 341W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
2,259 In Stock | 1 : ¥52.54000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 38A (Tc) | 10V | 72mOhm @ 19A, 10V | 5V @ 250µA | 56 nC @ 10 V | ±25V | 2600 pF @ 100 V | - | 250W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-220 | TO-220-3 | |||
21,205 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.86881 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 38A (Tc) | 4.5V, 10V | 5.2mOhm @ 19A, 10V | 2.1V @ 200µA | 22 nC @ 10 V | ±20V | 1975 pF @ 15 V | - | 610mW (Ta), 61W (Tc) | 175°C | - | - | Surface Mount | 8-TSON Advance (3.1x3.1) | 8-PowerVDFN | |||
1,697 In Stock | 1 : ¥6.40000 Cut Tape (CT) 1,500 : ¥2.73914 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 38A (Tc) | 5V | 17mOhm @ 10A, 10V | 2.1V @ 1mA | 13.8 nC @ 5 V | ±10V | 1814 pF @ 25 V | - | 62W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK33 | SOT-1210, 8-LFPAK33 (5-Lead) | |||
777 In Stock | 1 : ¥34.07000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 38A (Tc) | 10V | 50mOhm @ 19A, 10V | 4.5V @ 1mA | 35 nC @ 10 V | ±20V | 2240 pF @ 25 V | - | 240W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
2,365 In Stock 650 Factory | 1 : ¥34.48000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 38A (Tc) | - | - | - | 35 nC @ 10 V | ±20V | 2440 pF @ 25 V | - | 34W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220 Isolated Tab | TO-220-3 Full Pack, Isolated Tab | |||
862 In Stock | 1 : ¥49.51000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 38A (Tc) | 10V | 95mOhm @ 19A, 10V | 3V @ 250µA | 78 nC @ 10 V | ±20V | 4010 pF @ 100 V | - | 378W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247 | TO-247-3 | |||
1,963 In Stock | 1 : ¥50.16000 Cut Tape (CT) 1,000 : ¥25.95191 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 38A (Tc) | 10V | 71mOhm @ 19A, 10V | 5V @ 250µA | 57 nC @ 10 V | ±25V | 2300 pF @ 100 V | - | 250W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
400 In Stock 259 Marketplace | 1 : ¥53.94000 Tube | Bulk Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 300 V | 38A (Tc) | 10V | 69mOhm @ 24A, 10V | 5V @ 250µA | 125 nC @ 10 V | ±20V | 5168 pF @ 50 V | - | 341W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247AC | TO-247-3 | |||
267 In Stock 4,300 Factory | 1 : ¥50.74000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 38A (Tc) | 10V | 50mOhm @ 19A, 10V | 4.5V @ 1mA | 35 nC @ 10 V | ±20V | 2240 pF @ 25 V | - | 240W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263HV | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |