TPN5R203PL,LQ | |
---|---|
DigiKey Part Number | 264-TPN5R203PLLQTR-ND - Tape & Reel (TR) 264-TPN5R203PLLQCT-ND - Cut Tape (CT) 264-TPN5R203PLLQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPN5R203PL,LQ |
Description | MOSFET N-CH 30V 38A 8TSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 38A (Tc) 610mW (Ta), 61W (Tc) Surface Mount 8-TSON Advance (3.1x3.1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5.2mOhm @ 19A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 200µA | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1975 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 610mW (Ta), 61W (Tc) | |
Operating Temperature | 175°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSON Advance (3.1x3.1) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.26100 | ¥42.61 |
100 | ¥2.95060 | ¥295.06 |
500 | ¥2.46556 | ¥1,232.78 |
1,000 | ¥2.09826 | ¥2,098.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.86880 | ¥5,606.40 |
6,000 | ¥1.77043 | ¥10,622.58 |
9,000 | ¥1.67275 | ¥15,054.75 |