TVS3V3L4UE6327HTSA1 | |
---|---|
DigiKey Part Number | TVS3V3L4UE6327HTSA1TR-ND - Tape & Reel (TR) TVS3V3L4UE6327HTSA1CT-ND - Cut Tape (CT) TVS3V3L4UE6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TVS3V3L4UE6327HTSA1 |
Description | TVS DIODE 3.3VWM 7.7VC SC74-6 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 7.7V (Typ) Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount PG-SC74-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 7.7V (Typ) | |
Current - Peak Pulse (10/1000µs) | 20A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | Ethernet | |
Capacitance @ Frequency | 2pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.26900 | ¥42.69 |
100 | ¥2.95550 | ¥295.55 |
500 | ¥2.46918 | ¥1,234.59 |
1,000 | ¥2.10146 | ¥2,101.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.87164 | ¥5,614.92 |
6,000 | ¥1.77314 | ¥10,638.84 |
9,000 | ¥1.64180 | ¥14,776.20 |
30,000 | ¥1.62554 | ¥48,766.20 |