IRFP4137PBF | |
---|---|
DigiKey Part Number | IRFP4137PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFP4137PBF |
Description | MOSFET N-CH 300V 38A TO247AC |
Customer Reference | |
Detailed Description | N-Channel 300 V 38A (Tc) 341W (Tc) Through Hole TO-247AC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 300 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 69mOhm @ 24A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 125 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5168 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 341W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247AC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.94000 | ¥53.94 |
25 | ¥43.04880 | ¥1,076.22 |
100 | ¥38.51630 | ¥3,851.63 |
500 | ¥33.98514 | ¥16,992.57 |
1,000 | ¥30.58669 | ¥30,586.69 |
2,000 | ¥28.66084 | ¥57,321.68 |