Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
537 In Stock | 1 : ¥34.73000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 24A (Tc) | 10V | 130mOhm @ 12A, 10V | 5V @ 250µA | 43 nC @ 10 V | ±25V | 1870 pF @ 100 V | - | 190W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
345 In Stock | 1 : ¥49.01000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 40A (Tc) | 10V | 79mOhm @ 20A, 10V | 5V @ 250µA | 70 nC @ 10 V | ±25V | 3250 pF @ 100 V | - | 300W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
2,562 In Stock | 1 : ¥52.54000 Cut Tape (CT) 1,000 : ¥29.79864 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 35A (Tc) | 10V | 84mOhm @ 17.5A, 10V | 5V @ 250µA | 57 nC @ 10 V | ±25V | 2600 pF @ 100 V | - | 250W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
916 In Stock | 1 : ¥54.92000 Cut Tape (CT) 1,000 : ¥31.15309 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 38A (Tc) | 10V | 72mOhm @ 19A, 10V | 5V @ 250µA | 56 nC @ 10 V | ±25V | 2600 pF @ 100 V | - | 250W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,135 In Stock | 1 : ¥92.69000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 50A (Tc) | 10V | 60mOhm @ 25A, 10V | 5V @ 250µA | 90 nC @ 10 V | ±25V | 4100 pF @ 100 V | - | 360W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
1,780 In Stock | 1 : ¥20.94000 Cut Tape (CT) 1,000 : ¥9.94281 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 12A (Tc) | 10V | 295mOhm @ 6A, 10V | 5V @ 250µA | 20 nC @ 10 V | ±25V | 800 pF @ 100 V | - | 90W (Tc) | 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
764 In Stock | 1 : ¥27.34000 Cut Tape (CT) 1,000 : ¥14.12948 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 21A (Tc) | 10V | 160mOhm @ 10.5A, 10V | 5V @ 250µA | 34 nC @ 10 V | ±25V | 1500 pF @ 100 V | - | 170W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
193 In Stock | 1 : ¥40.88000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 34A (Tc) | 10V | 93mOhm @ 17A, 10V | 5V @ 250µA | 56 nC @ 10 V | ±25V | 2500 pF @ 100 V | - | 250W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
816 In Stock | 1 : ¥49.59000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 34A (Tc) | 10V | 93mOhm @ 17A, 10V | 5V @ 250µA | 56 nC @ 10 V | ±25V | 2500 pF @ 100 V | - | 40W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
2,958 In Stock | 1 : ¥52.54000 Cut Tape (CT) 1,000 : ¥29.79864 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 28A (Tc) | 10V | 110mOhm @ 14A, 10V | 5V @ 250µA | 54 nC @ 10 V | ±25V | 2400 pF @ 100 V | - | 210W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
2,259 In Stock | 1 : ¥52.54000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 38A (Tc) | 10V | 72mOhm @ 19A, 10V | 5V @ 250µA | 56 nC @ 10 V | ±25V | 2600 pF @ 100 V | - | 250W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-220 | TO-220-3 | |||
141 In Stock | 1 : ¥82.26000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 60A (Tc) | 10V | 50mOhm @ 30A, 10V | 5V @ 250µA | 120 nC @ 10 V | ±25V | 5500 pF @ 100 V | - | 446W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-247-3 | TO-247-3 | |||
1,058 In Stock | 1 : ¥5.34000 Cut Tape (CT) 2,500 : ¥2.48859 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 3.5A (Tc) | 10V | 1.55Ohm @ 1.75A, 10V | 5V @ 250µA | 8.6 nC @ 10 V | ±30V | 375 pF @ 100 V | - | 45W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
3,600 In Stock | 1 : ¥11.25000 Cut Tape (CT) 2,500 : ¥4.66658 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 8A (Tc) | 10V | 600mOhm @ 4A, 10V | 5V @ 100µA | 13.5 nC @ 10 V | ±30V | 375 pF @ 100 V | - | 85W (Tc) | 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
886 In Stock | 1 : ¥13.14000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 10A (Tc) | 10V | 420mOhm @ 5A, 10V | 5V @ 250µA | 16.5 nC @ 10 V | ±25V | 614 pF @ 100 V | - | 110W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
4,733 In Stock | 1 : ¥14.12000 Cut Tape (CT) 2,500 : ¥6.35997 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 11A (Tc) | 10V | 365mOhm @ 5.5A, 10V | 5V @ 250µA | 19 nC @ 10 V | ±25V | 730 pF @ 100 V | - | 110W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
1,855 In Stock | 1 : ¥14.20000 Cut Tape (CT) 2,500 : ¥5.02749 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 10A (Tc) | 10V | 420mOhm @ 5A, 10V | 5V @ 250µA | 16.5 nC @ 10 V | ±25V | 614 pF @ 100 V | - | 110W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
984 In Stock | 1 : ¥15.76000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 11A (Tc) | 10V | 350mOhm @ 5.5A, 10V | 5V @ 250µA | 16 nC @ 10 V | ±25V | 628 pF @ 100 V | - | 25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
919 In Stock | 1 : ¥17.57000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 21A (Tc) | 10V | 160mOhm @ 10.5A, 10V | 5V @ 250µA | 34 nC @ 10 V | ±25V | 1500 pF @ 100 V | - | 30W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
220 In Stock | 1 : ¥29.80000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 21A (Tc) | 10V | 160mOhm @ 10.5A, 10V | 5V @ 250µA | 34 nC @ 10 V | ±25V | 1500 pF @ 100 V | - | 170W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
156 In Stock | 1 : ¥35.14000 Cut Tape (CT) 1,000 : ¥18.18152 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 24A (Tc) | 10V | 130mOhm @ 12A, 10V | 5V @ 250µA | 43 nC @ 10 V | ±25V | 1870 pF @ 100 V | - | 190W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,000 In Stock | 1 : ¥44.58000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 28A (Tc) | 10V | 110mOhm @ 14A, 10V | 5V @ 250µA | 54 nC @ 10 V | ±25V | 2400 pF @ 100 V | - | 210W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
513 In Stock | 1 : ¥45.56000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 24A (Tc) | 10V | 130mOhm @ 12A, 10V | 5V @ 250µA | 43 nC @ 10 V | ±25V | 1870 pF @ 100 V | - | 190W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
1,436 In Stock | 1 : ¥51.31000 Cut Tape (CT) 1,000 : ¥29.09448 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 34A (Tc) | 10V | 90mOhm @ 17A, 10V | 5V @ 250µA | 56 nC @ 10 V | ±25V | 2500 pF @ 100 V | - | 250W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
550 In Stock | 1 : ¥90.64000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 66A (Tc) | 10V | 42mOhm @ 33A, 10V | 5V @ 250µA | 121 nC @ 10 V | ±25V | 5508 pF @ 100 V | - | 446W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-247-3 | TO-247-3 |