STP80
Discrete Semiconductor Products | Single FETs, MOSFETs
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
STP80NF70 MOSFET N-CH 68V 98A TO220AB | MOSFET N-CH 68V 98A TO220AB | 576 | Tube | - | |
STP80NF10FP MOSFET N-CH 100V 38A TO220FP | MOSFET N-CH 100V 38A TO220FP | 1,049 | Tube | - | |
STP80NF10 MOSFET N-CH 100V 80A TO220AB | MOSFET N-CH 100V 80A TO220AB | 204 | Tube | - | |
STP80NF55-06 MOSFET N-CH 55V 80A TO220AB | MOSFET N-CH 55V 80A TO220AB | 872 | Tube | - | |
STP80NF12 MOSFET N-CH 120V 80A TO220AB | MOSFET N-CH 120V 80A TO220AB | 901 | Tube | - | |
STP80N240K6 N-CHANNEL 800 V, 197 MOHM TYP., | N-CHANNEL 800 V, 197 MOHM TYP., | 979 | Tube | - | |
STP80N450K6 N-CHANNEL 800 V, 400 MOHM TYP., | N-CHANNEL 800 V, 400 MOHM TYP., | 464 | Tube | - | |
STP80NF55-08 MOSFET N-CH 55V 80A TO220AB | MOSFET N-CH 55V 80A TO220AB | 0 | Tube | - | |
STP80N600K6 N-CHANNEL 800 V, 515 MOHM TYP., | N-CHANNEL 800 V, 515 MOHM TYP., | 20 | Tube | - | |
STP80N340K6 DISCRETE | DISCRETE | 0 | Bulk | - | |
STP80NF03L-04 MOSFET N-CH 30V 80A TO220AB | MOSFET N-CH 30V 80A TO220AB | 0 | Tube | - | |
STP80NF06 MOSFET N-CH 60V 80A TO220AB | MOSFET N-CH 60V 80A TO220AB | 0 | Tube | - | |
STP80NF55L-06 MOSFET N-CH 55V 80A TO220AB | MOSFET N-CH 55V 80A TO220AB | 0 | Tube | - | |
STP80N70F6 MOSFET N-CH 68V 96A TO220 | MOSFET N-CH 68V 96A TO220 | 0 | Tube | - | |
STP80N10F7 MOSFET N-CH 100V 80A TO220 | MOSFET N-CH 100V 80A TO220 | 0 | Tube | - |