Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
576 In Stock | 1 : ¥17.40000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 68 V | 98A (Tc) | 10V | 9.8mOhm @ 40A, 10V | 4V @ 250µA | 75 nC @ 10 V | ±20V | 2550 pF @ 25 V | - | 190W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
1,049 In Stock | 1 : ¥24.96000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 38A (Tc) | 10V | 15mOhm @ 40A, 10V | 4V @ 250µA | 189 nC @ 10 V | ±20V | 4300 pF @ 25 V | - | 45W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
204 In Stock | 1 : ¥25.78000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 80A (Tc) | 10V | 15mOhm @ 40A, 10V | 4V @ 250µA | 182 nC @ 10 V | ±20V | 5500 pF @ 25 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
872 In Stock | 1 : ¥27.26000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 80A (Tc) | 10V | 6.5mOhm @ 40A, 10V | 4V @ 250µA | 189 nC @ 10 V | ±20V | 4400 pF @ 25 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
901 In Stock | 1 : ¥21.51000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 120 V | 80A (Tc) | 10V | 18mOhm @ 40A, 10V | 2V @ 250µA | 189 nC @ 10 V | ±20V | 4300 pF @ 25 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
979 In Stock | 1 : ¥32.26000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 16A (Tc) | 10V | 220mOhm @ 7A, 10V | 4V @ 100µA | 25.9 nC @ 10 V | ±30V | 1350 pF @ 100 V | - | 140W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
464 In Stock | 1 : ¥20.20000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 10A (Tc) | 10V | 450mOhm @ 5A, 10V | 4V @ 100µA | 17.3 nC @ 10 V | ±30V | 700 pF @ 400 V | - | 100W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
0 In Stock | 1 : ¥23.23000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 55 V | 80A (Tc) | 10V | 8mOhm @ 40A, 10V | 4V @ 250µA | 155 nC @ 10 V | ±20V | 3850 pF @ 25 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
20 In Stock | 1 : ¥19.46000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 7A (Tc) | 10V | 600mOhm @ 3A, 10V | 4V @ 100µA | 10.7 nC @ 10 V | ±30V | 540 pF @ 400 V | - | 86W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | ||
0 In Stock Check Lead Time | 1,000 : ¥15.75676 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 12A (Tc) | 10V | 340mOhm @ 6A, 10V | 4V @ 100µA | 17.8 nC @ 10 V | ±30V | 950 pF @ 400 V | - | 115W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | ||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 80A (Tc) | 4.5V, 10V | 4.5mOhm @ 40A, 10V | 2.5V @ 250µA | 110 nC @ 4.5 V | ±20V | 5500 pF @ 25 V | - | 300W (Tc) | 175°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 80A (Tc) | 10V | 8mOhm @ 40A, 10V | 4V @ 250µA | 150 nC @ 10 V | ±20V | 3850 pF @ 25 V | - | 300W (Tc) | 175°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 55 V | 80A (Tc) | 5V, 10V | 6.5mOhm @ 40A, 10V | 1V @ 250µA | 136 nC @ 5 V | ±16V | 4850 pF @ 25 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 68 V | 96A (Tc) | 10V | 8mOhm @ 48A, 10V | 4V @ 250µA | 99 nC @ 10 V | ±20V | 5850 pF @ 25 V | - | 110W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 80A (Tc) | 10V | 10mOhm @ 40A, 10V | 4.5V @ 250µA | 45 nC @ 10 V | ±20V | 3100 pF @ 50 V | - | 110W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
0 In Stock | Obsolete | * | Tube | Obsolete | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Through Hole | TO-220 | TO-220-3 | ||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 55 V | 80A (Tc) | 10V | 8mOhm @ 40A, 10V | 4V @ 250µA | 112 nC @ 10 V | ±20V | 3740 pF @ 15 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-220 | TO-220-3 |