STP80NF70 | |
---|---|
DigiKey Part Number | 497-10964-5-ND |
Manufacturer | |
Manufacturer Product Number | STP80NF70 |
Description | MOSFET N-CH 68V 98A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 68 V 98A (Tc) 190W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP80NF70 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 68 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 9.8mOhm @ 40A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 75 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2550 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 190W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.40000 | ¥17.40 |
50 | ¥13.96480 | ¥698.24 |
100 | ¥11.48960 | ¥1,148.96 |
500 | ¥9.72222 | ¥4,861.11 |
1,000 | ¥8.24913 | ¥8,249.13 |
2,000 | ¥7.83667 | ¥15,673.34 |
5,000 | ¥7.54205 | ¥37,710.25 |
10,000 | ¥7.29236 | ¥72,923.60 |