E-L9823013TR

DigiKey Part Number
497-11642-2-ND - Tape & Reel (TR)
497-11642-1-ND - Cut Tape (CT)
497-11642-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
E-L9823013TR
Description
IC PWR DRIVER N-CHANNEL 1:8 24SO
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:8 N-Channel 500mA 24-SO
Datasheet
 Datasheet
EDA/CAD Models
E-L9823013TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
8
Ratio - Input:Output
1:8
Output Configuration
Low Side
Output Type
N-Channel
Interface
SPI
Voltage - Load
4.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
-
Current - Output (Max)
500mA
Rds On (Typ)
800mOhm
Input Type
-
Features
-
Fault Protection
Current Limiting (Fixed), Over Temperature
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
24-SO
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.40000¥34.40
10¥30.86900¥308.69
25¥29.18440¥729.61
100¥25.29190¥2,529.19
250¥23.99496¥5,998.74
500¥21.53054¥10,765.27
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥18.15828¥18,158.28
2,000¥17.25036¥34,500.72
Manufacturers Standard Package