TPA3100D2RGZT | |
---|---|
DigiKey Part Number | 296-26882-2-ND - Tape & Reel (TR) 296-26882-1-ND - Cut Tape (CT) 296-26882-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA3100D2RGZT |
Description | IC AMP CLASS D STER 21.8W 48VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TPA3100D2RGZT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 21.8W x 2 @ 8Ohm | |
Voltage - Supply | 10V ~ 26V | |
Features | Differential Inputs, Mute, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 48-VQFN (7x7) | |
Package / Case | 48-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.46000 | ¥74.46 |
10 | ¥67.29600 | ¥672.96 |
25 | ¥64.16800 | ¥1,604.20 |
100 | ¥55.71750 | ¥5,571.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥53.21332 | ¥13,303.33 |
500 | ¥48.51798 | ¥24,258.99 |
1,250 | ¥42.25764 | ¥52,822.05 |