L6208Q | |
---|---|
DigiKey Part Number | 497-19599-ND |
Manufacturer | |
Manufacturer Product Number | L6208Q |
Description | IC MTR DRVR BIPOLAR 8-52V 48QFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Parallel 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | L6208Q Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | DMOS | |
Step Resolution | 1, 1/2 | |
Applications | General Purpose | |
Current - Output | 2.5A | |
Voltage - Supply | 8V ~ 52V | |
Voltage - Load | 8V ~ 52V | |
Operating Temperature | -25°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.58000 | ¥50.58 |
10 | ¥45.41300 | ¥454.13 |
25 | ¥42.93800 | ¥1,073.45 |
80 | ¥37.21200 | ¥2,976.96 |
260 | ¥35.30327 | ¥9,178.85 |
520 | ¥31.67765 | ¥16,472.38 |
1,040 | ¥26.71606 | ¥27,784.70 |
2,600 | ¥25.38025 | ¥65,988.65 |