TC7SU04FU,LF | |
---|---|
DigiKey Part Number | 264-TC7SU04FU,LFTR-ND - Tape & Reel (TR) 264-TC7SU04FU,LFCT-ND - Cut Tape (CT) 264-TC7SU04FU,LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7SU04FU,LF |
Description | IC INVERTER 1CH 1-INP 5SSOP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC7SU04FU,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 2.6mA, 2.6mA | |
Input Logic Level - Low | 0.3V ~ 1.2V | |
Input Logic Level - High | 1.7V ~ 4.8V | |
Max Propagation Delay @ V, Max CL | 17ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-SSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.23000 | ¥3.23 |
10 | ¥1.93000 | ¥19.30 |
25 | ¥1.57800 | ¥39.45 |
100 | ¥1.17660 | ¥117.66 |
250 | ¥0.97968 | ¥244.92 |
500 | ¥0.85812 | ¥429.06 |
1,000 | ¥0.75601 | ¥756.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.62688 | ¥1,880.64 |
6,000 | ¥0.56206 | ¥3,372.36 |
9,000 | ¥0.52909 | ¥4,761.81 |
15,000 | ¥0.49210 | ¥7,381.50 |
21,000 | ¥0.47023 | ¥9,874.83 |
30,000 | ¥0.44899 | ¥13,469.70 |
75,000 | ¥0.40248 | ¥30,186.00 |
150,000 | ¥0.38255 | ¥57,382.50 |